Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD00837Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09P3324
Your Part Number
54 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.450 |
| 10+ | $103.880 |
| 25+ | $101.320 |
| 100+ | $98.750 |
Price for:Each
Minimum: 1
Multiple: 1
$106.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00837Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09P3324
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip Type-
Overall Length120mm
Overall Length120mm
Tip StyleStyle 13
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
The D00837 is a 120mm SMD type-13 Tweezer with PET (polyester) epoxy-coated stainless steel body, stainless steel tip, for handling and positioning 1mm components.
- Black coating
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
120mm
Tip Style
Style 13
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
-
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
