Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00839Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67R8942 |
| Product Range | Multicomp Pro Tweezers Set |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $276.880 |
| 10+ | $251.020 |
| 25+ | $235.580 |
| 100+ | $209.590 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$276.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00839Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67R8942 |
| Product Range | Multicomp Pro Tweezers Set |
| Technical Datasheet | |
| No. of Tweezers | 5 |
| Tweezer Type | ESD Safe |
| Tweezer Set Contents | ESD Tweezers D00831, D00833, D00834, D00836, D00837 |
| Tweezer Body Material | PET (Polyester) Epoxy Coated Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | Multicomp Pro Tweezers Set |
| SVHC | To Be Advised |
Product Overview
The D00839 is a 5-piece ESD conductive Precision Tweezer Set made of anti-magnetic anti-acid stainless steel with ESD polyester epoxy coating. This set is used in comfortable handling and insertion of SMD components.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
D00831 Flat round tweezers (3.SA ESD), D00833 Flat Round Tweezers (2A.SA ESD), D00834 Fine curved tweezers (7A.SA ESD), D00836 SMD Tweezers (12.SA.SMD), D00837 SMD Tweezers (13.SA SMD).
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| No. of Tweezers | 5 |
|---|---|
| Tweezer Set Contents | ESD Tweezers D00831, D00833, D00834, D00836, D00837 |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | To Be Advised |
| Tweezer Type | ESD Safe |
|---|---|
| Tweezer Body Material | PET (Polyester) Epoxy Coated Stainless Steel Body |
| Product Range | Multicomp Pro Tweezers Set |
Technical Docs (1)
Alternatives for D00839
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
