Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD16-LAR1-2ABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25R4581
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.050 |
| 10+ | $16.760 |
| 25+ | $15.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD16-LAR1-2ABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25R4581
Technical Datasheet
Product Range-
Panel Cutout Diameter16mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC24V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
8A
Contact Current DC Max
6A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
16mm
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
24V
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for D16-LAR1-2AB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
