Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD4KB6LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3244
Your Part Number
1,708 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.618 |
| 10+ | $0.488 |
| 100+ | $0.288 |
| 500+ | $0.238 |
| 1000+ | $0.214 |
| 2500+ | $0.193 |
| 10000+ | $0.182 |
| 25000+ | $0.179 |
Price for:Each
Minimum: 5
Multiple: 5
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD4KB6LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3244
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max920mV
Bridge Rectifier MountingThrough Hole
Forward Surge Current135A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
920mV
Forward Surge Current
135A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
