Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDF04MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65W8568
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 10+ | $0.237 |
| 100+ | $0.131 |
| 500+ | $0.105 |
| 1000+ | $0.092 |
| 2500+ | $0.081 |
| 10000+ | $0.075 |
| 25000+ | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDF04MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65W8568
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Bridge Rectifier Case StyleDIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The DF04M is a 4-pin single-phase glass passivated Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It is ideal for printed circuit board.
- 1000V PRVP Rating
- Low forward voltage drop and high current capability
- 280V Maximum RMS voltage
- -55 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
DIP
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
