Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDF06S-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65W8570RL
Cut Tape65W8570
Your Part Number
2,266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.361 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 50+ | $0.279 |
| 100+ | $0.233 |
| 250+ | $0.196 |
| 500+ | $0.165 |
| 1000+ | $0.142 |
| 2500+ | $0.117 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDF06S-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65W8570RL
Cut Tape65W8570
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product Range-
SVHCLead
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
