Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDICE7575Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.04M4979
Product RangeDICE
Your Part Number
3,137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 100+ | $3.350 |
| 250+ | $3.070 |
| 500+ | $2.830 |
| 1000+ | $2.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDICE7575Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.04M4979
Product RangeDICE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourBlue
Product RangeDICE
Overall Length14.5mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal Plating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DICE7575 from Multicomp Pro is an insulated bootlace ferrule. This cord end terminal consists of a tinned copper hollow tube with a nylon blue colour insulating sleeve.
- Wire size is 20AWG / 0.75mm²
- Internal diameter is 1.2mm
- Length is 14.5mm
- Maximum electrical rating is 600V at 105°C
- Maximum electric current is 12A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Blue
Overall Length
14.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
DICE
Insulator Material
Nylon (Polyamide)
Terminal Plating
-
Technical Docs (1)
Alternatives for DICE7575
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
