Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-01P-30-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24R6054
Product RangeMulticomp Pro Microswitches
Your Part Number
859,974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 25+ | $0.567 |
| 50+ | $0.503 |
| 100+ | $0.470 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-01P-30-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24R6054
Product RangeMulticomp Pro Microswitches
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max1A
Contact Voltage DC Nom-
Product RangeMulticomp Pro Microswitches
Contact Voltage AC Nom125V
Operating Force Max30gf
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
Multicomp Pro Microswitches
Operating Force Max
30gf
Microswitch Actuator
Short Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DM1-01P-30-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
