Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT-8806HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8490
Your Part Number
894 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.940 |
| 5+ | $66.250 |
| 10+ | $64.360 |
| 25+ | $61.510 |
| 50+ | $57.600 |
| 100+ | $53.810 |
| 250+ | $50.400 |
Price for:Each
Minimum: 1
Multiple: 1
$69.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT-8806HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8490
Technical Datasheet
Temperature Measuring Range+32°C to +42.5°C, 0°C to +60°C
Accuracy %0.3°C
Operating Temperature Min10°F
Operating Temperature Max40°F
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DT-8806H is a clinical forehead infrared thermometer ensures accurate and stable body temperature readings. Point the thermometer towards the forehead to read temperature shown on the LCD screen. It is portable and easy to take the measurements and store 32 readings.
- Range (body mode) from 32.0⁰C to 42.5⁰C/89.6⁰F to 108.5⁰F
- Range (surface mode) from 0⁰C to 60⁰C/32⁰F to 140⁰F
- Measuring distance ranging from 2in to 6in (5cm to 15cm)
- Selectable ⁰C or ⁰F and forehead heat detection
- Selectable body and surface temperature
- Set alarm value and sound alarm
- Automatic data hold
- Auto power off
- Automatic selection range
- Display resolution of 0.1⁰F(0.1⁰C)
Contents
Clinical forehead infrared thermometer, Carrying case, 2x1.5V AA batteries.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Temperature Measuring Range
+32°C to +42.5°C, 0°C to +60°C
Operating Temperature Min
10°F
Product Range
-
Accuracy %
0.3°C
Operating Temperature Max
40°F
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
