Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000032Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC4782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.830 |
| 10+ | $90.390 |
| 25+ | $87.940 |
| 100+ | $85.500 |
Price for:Each
Minimum: 1
Multiple: 1
$92.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000032Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC4782
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeBent, Flat
Overall Length115mm
Overall Length115mm
Tip StyleStyle SM115
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
The DT000032 from Duratool is an anti-acid/anti-magnetic stainless steel, ESD epoxy coated SMD tweezer. It allows for smooth handling and positioning of all surface mount devices (SMD) components. This tweezer is ideal for electronics assembly, labs, clean rooms and circuit board repair and rework. It is suitable for holding, positioning 1mm cylindrical devices.
- Overall length is 115mm
- Grooved at 30° angle
- Satin an-tiglare finish and ergonomic design
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
115mm
Tip Style
Style SM115
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Bent, Flat
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
