Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC4790
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.160 |
| 10+ | $84.880 |
| 25+ | $78.590 |
| 100+ | $70.210 |
Price for:Each
Minimum: 1
Multiple: 1
$91.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC4790
Technical Datasheet
Plier StyleChain Nose
Overall Length130mm
Overall Length130mm
Product Range-
SVHCTo Be Advised
Product Overview
The DT000040 from Duratool is a chain nose head, serrated jaws ESD precision plier. ESD precision plier features a unique joint design that allows two parts of the pliers to be mated at an earlier stage of the manufacturing process. The resulting perfect alignment delivers a precision fit that eliminates "slack" or "play" and ensures long life with minimal wear. The extra rigidity and sturdy construction of precision plier supports longer jaws and greater taper that makes it ideal for precision work.
- AISI stainless steel material
- 45 rockwell hardness (HRC)
- Monocomponent ESD handles
- Overall length is 130mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Chain Nose
Overall Length
130mm
SVHC
To Be Advised
Overall Length
130mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
