Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000217Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AC1467
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.540 |
| 5+ | $22.710 |
| 10+ | $21.620 |
| 25+ | $20.400 |
| 50+ | $18.870 |
| 100+ | $17.640 |
| 250+ | $15.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DT000217 from Duratool is a 144mm flush shear cutter. It has carefully crafted precision cutting blades combine seamlessly with curved, palm shaped handles to deliver effortless lead cutting (copper, nickel up to 1mm) and user comfort.
- Hardened carbon steel, thin profile for tight areas
- Cutting capacity is 18AWG
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Precision
Overall Length
144mm
Cutting Capacity Max
1mm
Product Range
-
Overall Length
144mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
