Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13M4861
Your Part Number
73 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.320 |
| 25+ | $31.510 |
| 50+ | $28.710 |
| 100+ | $26.700 |
| 250+ | $25.010 |
Price for:Each
Minimum: 1
Multiple: 1
$34.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13M4861
Technical Datasheet
Jacket Material-
Jacket ColorUnjacketed
Wire Gauge32AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)1850m
Reel Length (Imperial)6069ft
Operating Temperature Max200°C
Conductor Area CSA0.036mm²
Voltage Rating7kV
Conductor MaterialCopper
External Diameter0.2mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
-
Wire Gauge
32AWG
Reel Length (Metric)
1850m
Operating Temperature Max
200°C
Voltage Rating
7kV
External Diameter
0.2mm
Product Range
-
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
6069ft
Conductor Area CSA
0.036mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ECW0.2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
