Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.224Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14M1975
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.910 |
| 25+ | $31.190 |
| 50+ | $28.470 |
| 100+ | $26.500 |
| 250+ | $24.870 |
Price for:Each
Minimum: 1
Multiple: 1
$33.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.224Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14M1975
Technical Datasheet
Jacket MaterialPU
Jacket ColorUnjacketed
Wire Gauge31AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)1430m
Reel Length (Imperial)4691.6ft
Operating Temperature Max230°C
Conductor Area CSA0.043mm²
Voltage Rating7kV
Conductor MaterialCopper
External Diameter0.224mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
PU
Wire Gauge
31AWG
Reel Length (Metric)
1430m
Operating Temperature Max
230°C
Voltage Rating
7kV
External Diameter
0.224mm
Product Range
-
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
4691.6ft
Conductor Area CSA
0.043mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ECW0.224
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
