Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.315Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1723
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 25+ | $29.760 |
| 50+ | $27.160 |
| 100+ | $25.290 |
| 250+ | $23.730 |
Price for:Each
Minimum: 1
Multiple: 1
$32.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.315Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1723
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColorUnjacketed
Wire Gauge28AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)720m
Reel Length (Imperial)2362ft
Operating Temperature Max155°C
Conductor Area CSA0.078mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.315mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW0.315 is an Enameled Wire made of copper with polyurethane coating and a transparent polyurethane primary insulation. The 30AWG wire is approved by BS4520 approval bodies.
- 120°C Maximum operating temperature
- 480°C Melting temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable & Wire Type
-
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
2362ft
Conductor Area CSA
0.078mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Jacket Material
-
Wire Gauge
28AWG
Reel Length (Metric)
720m
Operating Temperature Max
155°C
Voltage Rating
-
External Diameter
0.315mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
