Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | F1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99Y9375 |
| Your Part Number | |
| Technical Datasheet |
135 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.430 |
| 25+ | $1.350 |
| 50+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | F1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99Y9375 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 1.38" |
| External Height - Metric | 35.05mm |
| External Width - Imperial | 7.7" |
| External Width - Metric | 195mm |
| External Depth - Imperial | 2.76" |
| External Depth - Metric | 70mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 35.05mm |
| External Width - Metric | 195mm |
| External Depth - Metric | 70mm |
| SVHC | No SVHC (27-Jun-2024) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 1.38" |
| External Width - Imperial | 7.7" |
| External Depth - Imperial | 2.76" |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
