Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD1-250Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K2088
Product RangeFDFD1
Your Part Number
4,226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 50+ | $14.120 |
| 100+ | $13.180 |
| 250+ | $12.020 |
| 500+ | $11.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD1-250Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K2088
Product RangeFDFD1
Technical Datasheet
Product RangeFDFD1
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FDFD1-250 from Multicomp Pro is a vinyl fully insulated double crimp female quick disconnect terminal. This double crimp copper sleeve provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a
- Wire range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
- Red colour insulated terminal
- Suitable for 6.35mm x 0.81mm tab size
- Tin plated brass terminal
- Maximum electrical rating is 600V at 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive, Electrical, Industrial, Hobby & Education
Technical Specifications
Product Range
FDFD1
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for FDFD1-250
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
