Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFMJ7201FB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22T5131
Product RangeSP
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 50+ | $24.340 |
| 100+ | $22.430 |
| 250+ | $20.910 |
| 500+ | $19.570 |
Price for:Each
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFMJ7201FB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22T5131
Product RangeSP
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW (Clockwise)
Supply Voltage VAC240V
Frequency60Hz
Input Power4W
Starting Torque-
Gear Ratio TO: 1-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSP
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
240V
Input Power
4W
Gear Ratio TO: 1
-
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Rotation Direction
CW (Clockwise)
Frequency
60Hz
Starting Torque
-
Operating Temperature Min
-20°C
Product Range
SP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
