Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFR207G+Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AC8102
Your Part Number
5,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.232 |
| 10+ | $0.163 |
| 100+ | $0.096 |
| 500+ | $0.071 |
| 1000+ | $0.057 |
| 2500+ | $0.049 |
| 10000+ | $0.048 |
| 25000+ | $0.041 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFR207G+Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AC8102
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.3V
Forward Surge Current
60A
Diode Case Style
DO-204AC
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for FR207G+
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
