Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFZT651Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AM7465
Cut Tape12AM7465
Product RangeMulticomp Pro Single Bipolar Transistors NPN
Your Part Number
4,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.107 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFZT651Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AM7465
Cut Tape12AM7465
Product RangeMulticomp Pro Single Bipolar Transistors NPN
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current6A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency175MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Single Bipolar Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
6A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
Multicomp Pro Single Bipolar Transistors NPN
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
175MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
