Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG1015Copy
Newark Part No.74M2216
Product RangeG101
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1015Copy
Newark Part No.74M2216
Product RangeG101
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric72mm
External Depth - Metric44mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.83"
External Depth - Imperial1.73"
Product RangeG101
SVHCNo SVHC (23-Jan-2024)
Alternatives for G1015
1 Product Found
Product Overview
The G1015 is a black Multipurpose/Utility Enclosure made of ABS (acrylonitrile butadiene styrene).
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
22mm
External Depth - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
G101
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.87"
External Depth - Imperial
1.73"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
