Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG111MFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55T2808
Product RangeGxxMF
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 5+ | $20.050 |
| 10+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG111MFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55T2808
Product RangeGxxMF
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55mm
External Width - Metric65mm
External Depth - Metric115mm
IP RatingIP65
IP RatingIP65
Body ColorUnfinished
NEMA RatingNEMA 4
External Height - Imperial2.17"
External Width - Imperial2.56"
External Depth - Imperial4.53"
Product RangeGxxMF
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
55mm
External Depth - Metric
115mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.56"
Product Range
GxxMF
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
65mm
IP Rating
IP65
Body Color
Unfinished
External Height - Imperial
2.17"
External Depth - Imperial
4.53"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
