Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17082UGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2234
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.290 |
| 5+ | $37.540 |
| 10+ | $33.830 |
Price for:Each
Minimum: 1
Multiple: 1
$40.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17082UGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2234
Technical Datasheet
Rack U Height2U
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric86mm
External Width - Metric431mm
External Depth - Metric203mm
External Height - Imperial3.39"
External Width - Imperial16.97"
External Depth - Imperial7.99"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for G17082UG
1 Product Found
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
431mm
External Height - Imperial
3.39"
External Depth - Imperial
7.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Height - Metric
86mm
External Depth - Metric
203mm
External Width - Imperial
16.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
