Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG3028Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2284
Your Part Number
359 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $46.280 |
| 10+ | $43.140 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3028Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2284
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric86.1mm
External Width - Metric300mm
External Depth - Metric230mm
IP RatingIP65
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.39"
External Width - Imperial11.8"
External Depth - Imperial9.06"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G3028 is a Multipurpose Enclosure with dark grey ABS (acrylonitrile butadiene styrene) body. Wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. Bosses on internal base allow fixing of PCBs horizontally or connection of terminals, etc. into threaded brass inserts. Lid fixing screw is M4 stainless steel (non-magnetic) into threaded brass inserts. Internal guide slots for mounting PCB assemblies vertically. The lid and base incorporate a tongue and groove sealing system with a neoprene gasket.
- Easily drilled or punched
- Designed to IP 65 of IEC 529 and NEMA 4 (dust and hose proof)
- -20 to 80°C Operating temperature
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
- Internal guide slots for mounting PCB assemblies vertically
- Internal base allow fixing of PCB's horizontally
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
86.1mm
External Depth - Metric
230mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.8"
Product Range
-
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
Body Color
Gray
External Height - Imperial
3.39"
External Depth - Imperial
9.06"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G3028
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
