Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC2504Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8130
Product RangeGBPC 25
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.920 |
| 100+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.390 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC2504Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8130
Product RangeGBPC 25
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC 25
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC 25
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
