Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGC5047Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y1717
Product RangeGC
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.950 |
| 5+ | $123.930 |
| 10+ | $110.240 |
| 25+ | $104.230 |
| 50+ | $97.560 |
| 100+ | $88.550 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$144.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGC5047Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y1717
Product RangeGC
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors8Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product RangeGC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
-
Product Range
GC
No. of Conductors
8Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for GC5047
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
