Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0660
Your Part Number
1,454 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 5+ | $1.490 |
| 10+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0660
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric23.88mm
External Width - Metric30mm
External Depth - Metric50mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial1.97"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A grey ABS potting box with mounting flanges.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
23.88mm
External Depth - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
Body Color
Grey
External Height - Imperial
0.94"
External Depth - Imperial
1.18"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for GPL1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
