Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151731Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AJ6433
Your Part Number
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.600 |
| 100+ | $11.670 |
| 250+ | $10.950 |
| 500+ | $10.380 |
| 1000+ | $9.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151731Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AJ6433
Technical Datasheet
Connector to ConnectorUK Plug to IEC 60320 C13
Cable Length - Metric5m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
UK Plug to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
