Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151753Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AJ1660
Product RangeMCP C13 C14 IEC Power Cords
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 5+ | $7.500 |
| 10+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151753Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AJ1660
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket ColorBlue
Product RangeMCP C13 C14 IEC Power Cords
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
This IEC C13 to IEC C14 extension cable, commonly used for powering a variety of electrical appliances such as PC base units, monitors, printers & photocopiers as well as many other applications. IEC60320-1 compliant. Available in red or blue and in 1, 2 & 3M lengths.
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Blue
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
MCP C13 C14 IEC Power Cords
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
