Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151779Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34AK7742
Product RangeMCP C7 IEC
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 100+ | $6.590 |
| 250+ | $6.180 |
| 500+ | $5.860 |
| 1000+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151779Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34AK7742
Product RangeMCP C7 IEC
Technical Datasheet
Connector to ConnectorMains Plug, Japan to IEC 60320 C7
Cable Length - Metric1m
Current Rating7A
Voltage Rating125V
Jacket ColorBlack
Product RangeMCP C7 IEC
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mains Plug, Japan to IEC 60320 C7
Current Rating
7A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
125V
Product Range
MCP C7 IEC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
