Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151784Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AK8208
Product RangeMP Angled Power Cord
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 100+ | $5.910 |
| 250+ | $5.540 |
| 500+ | $5.250 |
| 1000+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151784Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AK8208
Product RangeMP Angled Power Cord
Technical Datasheet
Connector to Connector90° IEC 60320 C13 to 90° CEE 7/7 Plug
Cable Length - Metric1m
Current Rating-
Voltage Rating250V
Jacket ColorBlack
Product RangeMP Angled Power Cord
Cable Length - Imperial3.3ft
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to 90° CEE 7/7 Plug
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MP Angled Power Cord
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
