Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151804Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK9656
Product RangeMCP C13 C14 IEC Power Cords
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 100+ | $5.940 |
| 250+ | $5.570 |
| 500+ | $5.290 |
| 1000+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151804Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK9656
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColorOrange
Product RangeMCP C13 C14 IEC Power Cords
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Orange
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C13 C14 IEC Power Cords
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
