Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151819Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK9671
Product RangeMCP C19 C20 IEC Power Cords
Your Part Number
840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 100+ | $4.630 |
| 250+ | $4.350 |
| 500+ | $4.120 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151819Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK9671
Product RangeMCP C19 C20 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric500mm
Current Rating16A
Voltage Rating250V
Jacket ColorOrange
Product RangeMCP C19 C20 IEC Power Cords
Cable Length - Imperial19.7"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
16A
Jacket Color
Orange
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Voltage Rating
250V
Product Range
MCP C19 C20 IEC Power Cords
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
