Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-85010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC1566
Product RangeGW LZSH
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 100+ | $11.600 |
| 250+ | $10.880 |
| 500+ | $10.330 |
| 1000+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-85010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC1566
Product RangeGW LZSH
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product RangeGW LZSH
Cable Length - Imperial3.28ft
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
GW LZSH
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
