Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHBT4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K1814
Your Part Number
29 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 5+ | $5.220 |
| 10+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHBT4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K1814
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric23.88mm
External Width - Metric113mm
External Depth - Metric59mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial4.45"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Can easily be punched or drilled
- Finished in matt as standard, lid retained by self tapping screws
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
23.88mm
External Depth - Metric
59mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.45"
Product Range
-
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.94"
External Depth - Imperial
2.32"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for HBT4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
