Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M2558
Your Part Number
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.360 |
| 5+ | $28.120 |
| 10+ | $22.220 |
| 50+ | $17.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$45.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M2558
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HC102 from Pro Power is a natural colour cable tie mount.
- Made of UL94V-2 rated nylon 66 material
- External length/height is 28mm
- External width is 28mm
- Cable tie width is 5mm
- Fixing hole diameter is 5mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
28mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
