Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHGBJ3512Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3325
Your Part Number
3,293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.770 |
| 25+ | $3.320 |
| 50+ | $3.120 |
| 100+ | $2.720 |
| 250+ | $2.310 |
| 500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHGBJ3512Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3325
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current35A
Bridge Rectifier Case StyleSIP
No. of Pins5Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
35A
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
