Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS402Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 24M2741 |
| Your Part Number | |
| Technical Datasheet |
7,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 5+ | $5.590 |
| 10+ | $5.100 |
| 25+ | $4.680 |
| 100+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS402Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 24M2741 |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 0.315" |
| I.D. Supplied - Metric | 8mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.079" |
| I.D. Recovered Max - Metric | 2mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
- Operating Temperature -55°C to +125°C
- Shrink Temperature 110°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 8mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.079" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (10-Jun-2022) |
| I.D. Supplied - Imperial | 0.315" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 2mm |
| Product Range | - |
Technical Docs (1)
Alternatives for HS402
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
