Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS411Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M2748
Your Part Number
82 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.900 |
| 5+ | $38.810 |
| 10+ | $35.440 |
| 25+ | $32.450 |
| 100+ | $29.660 |
Price for:Each
Minimum: 1
Multiple: 1
$41.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS411Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M2748
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.314"
I.D. Supplied - Metric8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.078"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
- Operating Temperature -55°C to +125°C
- Shrink Temperature 110°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
8mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.078"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.314"
Shrink Tubing / Boot Colour
Black
Length - Metric
5m
I.D. Recovered Max - Metric
2mm
Product Range
-
Technical Docs (1)
Alternatives for HS411
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
