Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HSHT STRIP 0.8X25X150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07WX1936 |
| Your Part Number | |
| Technical Datasheet |
534 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 5+ | $6.530 |
| 10+ | $6.200 |
| 25+ | $5.840 |
| 50+ | $5.620 |
| 100+ | $5.160 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HSHT STRIP 0.8X25X150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07WX1936 |
| Technical Datasheet | |
| Adhesive Type | Rubber Adhesive |
| Patch Type | Double Sided Foam |
| Form Factor | Rectangle |
| Tape Colour | - |
| Total Tape Thickness | 35.4 mil (0.9 mm) |
| Tape Backing Material | PE (Polyethylene) Foam |
| Tape Width - Imperial | 0.98" |
| Tape Width - Metric | 25mm |
| Tape Length - Imperial | 5.91" |
| Tape Length - Metric | 150mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Conductivity | - |
| Tape Application | Mirror Mounting |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Rubber Adhesive |
|---|---|
| Form Factor | Rectangle |
| Total Tape Thickness | 35.4 mil (0.9 mm) |
| Tape Width - Imperial | 0.98" |
| Tape Length - Imperial | 5.91" |
| Tape Diameter - Imperial | - |
| Conductivity | - |
| Product Range | - |
| Patch Type | Double Sided Foam |
|---|---|
| Tape Colour | - |
| Tape Backing Material | PE (Polyethylene) Foam |
| Tape Width - Metric | 25mm |
| Tape Length - Metric | 150mm |
| Tape Diameter - Metric | - |
| Tape Application | Mirror Mounting |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
