Print Page
Image is for illustrative purposes only. Please refer to product description.

457 In Stock
41 more incoming. You can reserve stock now
278 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
179 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $9.810 |
| 25+ | $8.920 |
| 100+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-502CCopy
Newark Part No.69C1033
Technical Datasheet
Overall Length166mm
Overall Length166mm
Cutting Capacity Max30mm
For Use WithFlat Cables
Blade Edge-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HT-502C is a Cable Cutter for use with 30mm ribbon cable. It is made of middle carbon steel with harden.
- Black oxide finish
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
166mm
Cutting Capacity Max
30mm
Blade Edge
-
SVHC
No SVHC (23-Jan-2024)
Overall Length
166mm
For Use With
Flat Cables
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
