Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8011
Product RangeMP Power Cord Extension Lead
Your Part Number
4,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.070 |
| 25+ | $1.940 |
| 50+ | $1.840 |
| 100+ | $1.710 |
| 250+ | $1.590 |
| 500+ | $1.410 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8011
Product RangeMP Power Cord Extension Lead
Technical Datasheet
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type A2.5mm Barrel Plug
Connector Type B2.5mm Barrel Jack
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeMP Power Cord Extension Lead
SVHCLead (14-Jun-2023)
Product Overview
This female to male DC power cable offers an easy solution for extending the length of a DC power supply.
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 4A
- Rated operating voltage is 20V
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B
2.5mm Barrel Jack
Cable Length - Metric
3m
Product Range
MP Power Cord Extension Lead
Connector Type A
2.5mm Barrel Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for JR8307 3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
