Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307-5MCopy
Newark Part No.01M8013
Product RangeMulticomp Pro Power Cord
Your Part Number
799 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
795 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 100+ | $4.800 |
| 250+ | $4.420 |
| 500+ | $4.110 |
| 1000+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307-5MCopy
Newark Part No.01M8013
Product RangeMulticomp Pro Power Cord
Technical Datasheet
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type A2.5mm Barrel Plug
Connector Type B2.5mm Barrel Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeMulticomp Pro Power Cord
SVHCNo SVHC (25-Jun-2025)
Alternatives for JR8307-5M
3 Products Found
Product Overview
The JR8307 series from Multicomp Pro are 2.5mm DC plug to 2.5mm DC jack extension leads.
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 0.4 A
- Rated operating voltage is 20V
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Hobby & Education, Laboratory
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B
2.5mm Barrel Jack
Cable Length - Metric
5m
Product Range
Multicomp Pro Power Cord
Connector Type A
2.5mm Barrel Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
