Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | JR9021-2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 18J5706 |
| Your Part Number | |
| Technical Datasheet |
1,166 In Stock
822 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 100+ | $3.820 |
| 250+ | $3.580 |
| 500+ | $3.310 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | JR9021-2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 18J5706 |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | Alligator Clips x 2 |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Insulator Colour | Black, Red |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | - |
| SVHC | Lead (14-Jun-2023) |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 6.6ft |
| Insulator Colour | Black, Red |
| Voltage Rating | - |
| SVHC | Lead (14-Jun-2023) |
| Test Connector Type B | Alligator Clips x 2 |
|---|---|
| Lead Length - Metric | 2m |
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
