Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.130 |
| 10+ | $14.850 |
| 25+ | $14.040 |
| 50+ | $13.220 |
| 100+ | $10.870 |
| 250+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKL8BKCopy
Newark Part No.47T2148
Technical Datasheet
Wrap MaterialPolypropylene
Wrap ColorBlack
Bundle Dia Min - Metric8mm
Bundle Dia Max - Metric10mm
Reel Length (Metric)5m
Reel Length (Imperial)16.4ft
Bundle Dia Min - Imperial0.315"
Bundle Dia Max - Imperial0.394"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrap Material
Polypropylene
Bundle Dia Min - Metric
8mm
Reel Length (Metric)
5m
Bundle Dia Min - Imperial
0.315"
Product Range
-
Wrap Color
Black
Bundle Dia Max - Metric
10mm
Reel Length (Imperial)
16.4ft
Bundle Dia Max - Imperial
0.394"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
