Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoL383HADCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97Y9336
Your Part Number
2,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.323 |
| 10+ | $0.226 |
| 100+ | $0.130 |
| 500+ | $0.096 |
| 1000+ | $0.076 |
| 2500+ | $0.066 |
| 10000+ | $0.064 |
| 25000+ | $0.053 |
Price for:Each
Minimum: 5
Multiple: 5
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL383HADCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97Y9336
Technical Datasheet
LED ColorOrange
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size4.7mm
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage2V
Viewing Angle45°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Orange
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
6mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
4.7mm
Luminous Intensity
25mcd
Viewing Angle
45°
Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
