Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLD0565GWKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97Y9265
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 10+ | $0.766 |
| 100+ | $0.588 |
| 500+ | $0.519 |
| 1000+ | $0.453 |
| 2500+ | $0.368 |
| 10000+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLD0565GWKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97Y9265
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity2.2mcd
No. of Digits / Alpha2
Character Size14.2mm
Common ConnectionCommon Cathode
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
To Be Advised
Forward Current If
20mA
Luminous Intensity
2.2mcd
Character Size
14.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
