Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLD0805GWKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97Y9267
Your Part Number
566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.240 |
| 100+ | $0.950 |
| 500+ | $0.840 |
| 1000+ | $0.731 |
| 2500+ | $0.594 |
| 10000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLD0805GWKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97Y9267
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity2.3mcd
No. of Digits / Alpha2
Character Size20.3mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
2.3mcd
Character Size
20.3mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
