Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-7X3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K2867
Product RangeLED Holder
Your Part Number
5,873 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.286 |
| 10+ | $0.196 |
| 100+ | $0.100 |
| 500+ | $0.065 |
| 1000+ | $0.050 |
| 2500+ | $0.043 |
| 10000+ | $0.042 |
| 25000+ | $0.036 |
Price for:Each
Minimum: 5
Multiple: 5
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-7X3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K2867
Product RangeLED Holder
Technical Datasheet
No. of LEDs1LEDs
Height8mm
Holder TypeHolder
External Diameter7.4mm
Spacer MaterialNylon (Polyamide)
Product RangeLED Holder
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of LEDs
1LEDs
Holder Type
Holder
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Height
8mm
External Diameter
7.4mm
Product Range
LED Holder
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
