Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB1SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel64AH3991RL
Cut Tape64AH3991
Product RangeMB1S
Your Part Number
24,864 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.444 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.444 |
| 50+ | $0.345 |
| 100+ | $0.242 |
| 250+ | $0.204 |
| 500+ | $0.174 |
| 1000+ | $0.143 |
| 2500+ | $0.124 |
| 5000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB1SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel64AH3991RL
Cut Tape64AH3991
Product RangeMB1S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current800mA
Forward Current If(AV)800mA
Bridge Rectifier Case StyleSOIC
No. of Pins4Pins
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeMB1S
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
Bridge Rectifier Case Style
SOIC
Forward Voltage VF Max
1.1V
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
800mA
No. of Pins
4Pins
Forward Voltage Max
1.1V
Forward Surge Current
30A
Product Range
MB1S
Technical Docs (1)
Alternatives for MB1S
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
